8531J81ZQE22 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: €11.01388
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: €8.83280
Datasheet
8531J81ZQE22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8531J81ZQE22
8531J81ZQE22
8531J81ZQE22

8531J81ZQE22

DigiKey Part Number
CKN1657-ND
Manufacturer
Manufacturer Product Number
8531J81ZQE22
Description
SWITCH PUSH SPST-NO 1A 120V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
8531J81ZQE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160€6.46675€1,034.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.46675
Unit Price with VAT:€8.11577