7307P3YZQE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7307P3YZQE
7307P3YZQE
7307P3YZQE

7307P3YZQE

DigiKey Part Number
CKN12133-ND
Manufacturer
Manufacturer Product Number
7307P3YZQE
Description
SWITCH TOGGLE 3PDT 5A 120V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€26.83000€26.83
10€23.15000€231.50
25€21.82560€545.64
50€20.87160€1,043.58
100€19.95800€1,995.80
300€18.58763€5,576.29
Manufacturers Standard Package
Unit Price without VAT:€26.83000
Unit Price with VAT:€33.67165