

7103J37ZQE22 | |
---|---|
DigiKey Part Number | 7103J37ZQE22-ND |
Manufacturer | |
Manufacturer Product Number | 7103J37ZQE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7103J37ZQE22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 27.81mm x 16.46mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.35000 | €7.35 |
10 | €6.34500 | €63.45 |
25 | €5.98360 | €149.59 |
50 | €5.72300 | €286.15 |
100 | €5.47360 | €547.36 |
300 | €5.09950 | €1,529.85 |
500 | €4.93402 | €2,467.01 |
1 000 | €4.71763 | €4,717.63 |
Unit Price without VAT: | €7.35000 |
---|---|
Unit Price with VAT: | €9.22425 |