
PEWM3920FL500K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM3920FL500K9TR-ND - Tape & Reel (TR) 4506-PEWM3920FL500K9CT-ND - Cut Tape (CT) 4506-PEWM3920FL500K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920FL500K9 |
Description | RES 0.0005 OHM 1% 9W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.48900 | €4.89 |
| 25 | €0.42120 | €10.53 |
| 50 | €0.38220 | €19.11 |
| 100 | €0.35130 | €35.13 |
| 250 | €0.31984 | €79.96 |
| 500 | €0.30166 | €150.83 |
| 1 000 | €0.28721 | €287.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.27571 | €551.42 |
| 4 000 | €0.26654 | €1,066.16 |
| 6 000 | €0.26207 | €1,572.42 |
| 10 000 | €0.25723 | €2,572.30 |
| 14 000 | €0.25445 | €3,562.30 |
| 20 000 | €0.25183 | €5,036.60 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.99145 |

