
PEWF4026F3L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF4026F3L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF4026F3L00Q9CT-ND - Cut Tape (CT) 4506-PEWF4026F3L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF4026F3L00Q9 |
Description | 0.003 OHMS 1% 5W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, L Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.132" (3.35mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €0.98600 | €9.86 |
| 25 | €0.87600 | €21.90 |
| 50 | €0.81260 | €40.63 |
| 100 | €0.76210 | €76.21 |
| 250 | €0.71084 | €177.71 |
| 500 | €0.68122 | €340.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €0.65223 | €782.68 |
| 2 400 | €0.63451 | €1,522.82 |
| 3 600 | €0.62587 | €2,253.13 |
| 6 000 | €0.61650 | €3,699.00 |
| 8 400 | €0.61113 | €5,133.49 |
| 12 000 | €0.60605 | €7,272.60 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.84485 |

