
PCSK2512FR100P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512FR100P6TR-ND - Tape & Reel (TR) 4506-PCSK2512FR100P6CT-ND - Cut Tape (CT) 4506-PCSK2512FR100P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512FR100P6 |
Description | 2512 0.1 OHMS 1W 1.0% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.52900 | €5.29 |
| 25 | €0.45840 | €11.46 |
| 50 | €0.41680 | €20.84 |
| 100 | €0.38400 | €38.40 |
| 250 | €0.35072 | €87.68 |
| 500 | €0.33150 | €165.75 |
| 1 000 | €0.31618 | €316.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.29428 | €1,177.12 |
| 8 000 | €0.28655 | €2,292.40 |
| 12 000 | €0.28278 | €3,393.36 |
| 20 000 | €0.27869 | €5,573.80 |
| 28 000 | €0.27635 | €7,737.80 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.06675 |

