
BY25QM1GFSZIG(Y) | |
|---|---|
DigiKey Part Number | 5369-BY25QM1GFSZIG(Y)-ND |
Manufacturer | |
Manufacturer Product Number | BY25QM1GFSZIG(Y) |
Description | IC FLASH 1GBIT SPI/QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 100 MHz 7 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 770 | €24.96801 | €94,129.40 |
| Unit Price without VAT: | €24.96801 |
|---|---|
| Unit Price with VAT: | €31.33485 |

