

PXMBNI16RPF05ASCM16 | |
---|---|
DigiKey Part Number | 708-2235-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI16RPF05ASCM16 |
Description | CONN PLUG FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €29.89000 | €29.89 |
10 | €25.40800 | €254.08 |
25 | €23.81760 | €595.44 |
50 | €22.68140 | €1,134.07 |
100 | €21.59990 | €2,159.99 |
250 | €20.24932 | €5,062.33 |
Unit Price without VAT: | €29.89000 |
---|---|
Unit Price with VAT: | €37.51195 |