NL67H3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 306
Unit Price: €9.23000
Datasheet
Bulgin Indicators Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL67H3G

DigiKey Part Number
NL67H3G-ND
Manufacturer
Manufacturer Product Number
NL67H3G
Description
NEON PNL IND GREEN DIFFUSED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Green Diffused 250V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
-
Voltage
250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€4.14732€1,036.83
Unit Price without VAT:€4.14732
Unit Price with VAT:€5.20489