Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8660VBBB

DigiKey Part Number
708-2504-ND
Manufacturer
Manufacturer Product Number
H8660VBBB
Description
SWITCH ROCKER DPDT 10A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
277 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 21.90mm x 19.30mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.56000€10.56
10€9.12000€91.20
25€8.59920€214.98
50€8.22440€411.22
100€7.86540€786.54
250€7.41376€1,853.44
500€7.08872€3,544.36
1 000€6.77731€6,777.31
Manufacturers Standard Package
Unit Price without VAT:€10.56000
Unit Price with VAT:€13.25280