
H3145AAWAEX | |
|---|---|
DigiKey Part Number | 708-H3145AAWAEX-ND |
Manufacturer | |
Manufacturer Product Number | H3145AAWAEX |
Description | SWITCH DETECTOR SPST-NC 5A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H3145AAWAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Splash Proof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.99408 | €1,997.04 |
| Unit Price without VAT: | €3.99408 |
|---|---|
| Unit Price with VAT: | €5.01257 |

