
MGA-86563-TR2G | |
|---|---|
DigiKey Part Number | MGA-86563-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-86563-TR2G |
Description | IC RF AMP ISM 500MHZ-6GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, MMDS, PCS, GPS, TVRO 500MHz ~ 6GHz SOT-363, SC70 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 6GHz | |
P1dB | 4.1dBm | |
Gain | 17dB ~ 20dB | |
Noise Figure | 1.5dB | |
RF Type | ISM, MMDS, PCS, GPS, TVRO | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 14mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 |

