Similar

MGA-71543-TR1G | |
|---|---|
DigiKey Part Number | 516-2509-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-71543-TR1G |
Description | IC AMP CDMA 100MHZ-6GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, TDMA, PCS 100MHz ~ 6GHz SOT-343, SC70 4-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 13.1dBm | |
Gain | 15.4dB | |
Noise Figure | 0.8dB | |
RF Type | CDMA, TDMA, PCS | |
Voltage - Supply | 2.7V ~ 4.2V | |
Current - Supply | 50mA | |
Test Frequency | 2.01GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343, SC70 4-Lead |


