
MGA-632P8-TR2G | |
|---|---|
DigiKey Part Number | MGA-632P8-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-632P8-TR2G |
Description | IC AMP CELL 1.4GHZ-3GHZ 42CSP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, CDMA, W-CDMA 1.4GHz ~ 3GHz 42-CSP (5.0x4.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.4GHz ~ 3GHz | |
P1dB | 19.2dBm | |
Gain | 17.6dB | |
Noise Figure | 0.62dB | |
RF Type | Cellular, GSM, CDMA, W-CDMA | |
Voltage - Supply | 4V | |
Current - Supply | 57mA | |
Test Frequency | 1.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 42-CSP (5.0x4.6) |

