MGA-425P8-BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €21.96008
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: €0.00000
Datasheet
RF Amplifier IC ISM, 802.11a/WiFi 2GHz ~ 10GHz 8-LPCC (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-425P8-BLK

DigiKey Part Number
516-2863-ND
Manufacturer
Manufacturer Product Number
MGA-425P8-BLK
Description
IC RF AMP ISM 2GHZ-10GHZ 8LPCC
Customer Reference
Detailed Description
RF Amplifier IC ISM, 802.11a/WiFi 2GHz ~ 10GHz 8-LPCC (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
2GHz ~ 10GHz
P1dB
18.25dBm ~ 20.3dBm
Gain
14.5dB ~ 17.5dB
Noise Figure
1.7dB
RF Type
ISM, 802.11a/WiFi
Voltage - Supply
3.3V
Current - Supply
51mA ~ 65mA
Test Frequency
5.25GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-LPCC (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable