
MGA-31289-TR1G | |
|---|---|
DigiKey Part Number | MGA-31289-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-31289-TR1G |
Description | IC AMP GPS 1.5GHZ-3GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.5GHz ~ 3GHz SOT-89-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 3GHz | |
P1dB | 24dBm | |
Gain | 18.7dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 124mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |



