MGA-30689-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: €10.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 798
Unit Price: €8.38000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 9 062
Unit Price: €4.97000
Datasheet
RF Amplifier IC General Purpose 40MHz ~ 2.6GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-30689-TR1G

DigiKey Part Number
516-2860-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-30689-TR1G
Description
IC AMP GPS 40MHZ-2.6GHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40MHz ~ 2.6GHz SOT-89-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
40MHz ~ 2.6GHz
P1dB
22.5dBm
Gain
14.6dB
Noise Figure
3.3dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
104mA
Test Frequency
1.95GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable