
HSMS-C680 | |
|---|---|
DigiKey Part Number | 516-HSMS-C680TR-ND - Tape & Reel (TR) 516-HSMS-C680CT-ND - Cut Tape (CT) 516-HSMS-C680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C680 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.23900 | €2.39 |
| 100 | €0.17060 | €17.06 |
| 500 | €0.13934 | €69.67 |
| 1 000 | €0.12906 | €129.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11580 | €347.40 |
| 6 000 | €0.10903 | €654.18 |
| 9 000 | €0.10556 | €950.04 |
| 15 000 | €0.10164 | €1,524.60 |
| 21 000 | €0.09931 | €2,085.51 |
| 30 000 | €0.09703 | €2,910.90 |
| 75 000 | €0.09200 | €6,900.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |



