
HSME-C150 | |
---|---|
DigiKey Part Number | 516-3233-2-ND - Tape & Reel (TR) 516-3233-1-ND - Cut Tape (CT) 516-3233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C150 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.40200 | $4.02 |
100 | $0.29010 | $29.01 |
500 | $0.23984 | $119.92 |
1 000 | $0.22334 | $223.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | $0.20210 | $606.30 |
6 000 | $0.19129 | $1,147.74 |
9 000 | $0.18574 | $1,671.66 |
15 000 | $0.17948 | $2,692.20 |
21 000 | $0.17576 | $3,690.96 |
30 000 | $0.17213 | $5,163.90 |
Unit Price without VAT: | $0.58000 |
---|---|
Unit Price with VAT: | $0.72790 |