HMPP-3860-BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €12.35000
Datasheet
RF Diode PIN - Single 50V 1 A MiniPak 1412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMPP-3860-BLK

DigiKey Part Number
HMPP-3860-BLK-ND
Manufacturer
Manufacturer Product Number
HMPP-3860-BLK
Description
RF DIODE PIN 50V MINIPAK 1412
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 1 A MiniPak 1412
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
1 A
Capacitance @ Vr, F
0.2pF @ 50V, 1MHz
Resistance @ If, F
22Ohm @ 1mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
0505 (1412 Metric)
Supplier Device Package
MiniPak 1412
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable