HLMP-EL15-UX0DD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $0.31332
Datasheet
HLMP-C LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL15-UX0DD

DigiKey Part Number
HLMP-EL15-UX0DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL15-UX0DD
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.02V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.02V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
12 000$0.31332$3,759.84
Unit Price without VAT:$0.31332
Unit Price with VAT:$0.39322