
HLMP-6505-L0011 | |
---|---|
DigiKey Part Number | 516-1414-2-ND - Tape & Reel (TR) 516-1414-1-ND - Cut Tape (CT) 516-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6505-L0011 |
Description | LED GREEN CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.54000 | €1.54 |
10 | €1.09500 | €10.95 |
100 | €0.83110 | €83.11 |
500 | €0.71442 | €357.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €0.65677 | €985.15 |
3 000 | €0.62747 | €1,882.41 |
4 500 | €0.61246 | €2,756.07 |
7 500 | €0.59553 | €4,466.48 |
10 500 | €0.58547 | €6,147.44 |
Unit Price without VAT: | €1.54000 |
---|---|
Unit Price with VAT: | €1.93270 |