
HEDL-9040#B00 | |
|---|---|
DigiKey Part Number | HEDL-9040#B00-ND |
Manufacturer | |
Manufacturer Product Number | HEDL-9040#B00 |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €28.80290 | €2,880.29 |
| Unit Price without VAT: | €28.80290 |
|---|---|
| Unit Price with VAT: | €36.14764 |

