
HLMA-QJ00-S0011 | |
|---|---|
DigiKey Part Number | 516-HLMA-QJ00-S0011TR-ND - Tape & Reel (TR) 516-HLMA-QJ00-S0011CT-ND - Cut Tape (CT) 516-HLMA-QJ00-S0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMA-QJ00-S0011 |
Description | LED ORANGE CLEAR SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.92mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.28500 | €12.85 |
| 100 | €0.98910 | €98.91 |
| 500 | €0.89410 | €447.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.85537 | €1,283.05 |
| 3 000 | €0.81956 | €2,458.68 |
| 4 500 | €0.80124 | €3,605.58 |
| 7 500 | €0.78056 | €5,854.20 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.42215 |

