cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-701A

DigiKey Part Number
HDSP-701A-ND
Manufacturer
Manufacturer Product Number
HDSP-701A
Description
DISPLAY DOT 5X7 ALGAAS CRA 0.68"
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 2V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Millicandela Rating
1.55mcd ~ 3.49mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 200€2.58835€3,106.02
Unit Price without VAT:€2.58835
Unit Price with VAT:€3.24838