


HCTL-2022 | |
|---|---|
DigiKey Part Number | 516-2198-5-ND |
Manufacturer | |
Manufacturer Product Number | HCTL-2022 |
Description | IC INTERFACE SPECIALIZED 20DIP |
Customer Reference | |
Detailed Description | Encoder to Microprocessor Interface 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HCTL-2022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Encoder to Microprocessor | |
Interface | 8-Bit Tristate | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

