BCM53158XMB0KFBG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 59
Unit Price: €57.44000
Datasheet
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, SPI Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM53158XMB0KFBG

DigiKey Part Number
BCM53158XMB0KFBG-ND
Manufacturer
Manufacturer Product Number
BCM53158XMB0KFBG
Description
IC ETHERNET SWITCH I2C/SPI
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, SPI Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable