
ASMT-JN11-NUW01 | |
---|---|
DigiKey Part Number | ASMT-JN11-NUW01-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-JN11-NUW01 |
Description | LED ASMT-JX1X NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting ASMT-Jx1x White, Neutral 4000K (3500K ~ 4500K) 3.2V 350mA 140° 6-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-JN11-NUW01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K (3500K ~ 4500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 120lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |