
ASMF-LWG8-NTWHD | |
|---|---|
DigiKey Part Number | 516-ASMF-LWG8-NTWHDTR-ND - Tape & Reel (TR) 516-ASMF-LWG8-NTWHDCT-ND - Cut Tape (CT) 516-ASMF-LWG8-NTWHDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMF-LWG8-NTWHD |
Description | LED COOL WHITE 6500K 1212 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.31700 | €3.17 |
| 100 | €0.22810 | €22.81 |
| 500 | €0.18804 | €94.02 |
| 1 000 | €0.17487 | €174.87 |
| 2 000 | €0.16368 | €327.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.15143 | €757.15 |
| 10 000 | €0.14379 | €1,437.90 |
| 15 000 | €0.13987 | €2,098.05 |
| 25 000 | €0.13545 | €3,386.25 |
| 35 000 | €0.13282 | €4,648.70 |
| 50 000 | €0.13026 | €6,513.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

