Image for AS33-M42M-K54 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS33-M42M-K54

DigiKey Part Number
516-AS33-M42M-K54-ND
Manufacturer
Manufacturer Product Number
AS33-M42M-K54
Description
ENCODER MAGNETIC RS-485 VERT CON
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic Programmable RS-485 Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
RS-485
Pulses per Revolution
Programmable
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
150€68.39080€10,258.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€68.39080
Unit Price with VAT:€85.83045