Direct

ALMZ-EL3E-VXL02 | |
|---|---|
DigiKey Part Number | 516-ALMZ-EL3E-VXL02-ND |
Manufacturer | |
Manufacturer Product Number | ALMZ-EL3E-VXL02 |
Description | LED AMBER RND 4SMD |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |


