
ALMD-CB3D-SU002 | |
|---|---|
DigiKey Part Number | 516-2938-2-ND - Tape & Reel (TR) 516-2938-1-ND - Cut Tape (CT) 516-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CB3D-SU002 |
Description | LED BLUE CLEAR 4SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €0.97800 | €9.78 |
| 100 | €0.73810 | €73.81 |
| 500 | €0.63202 | €316.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.59740 | €597.40 |
| 2 000 | €0.56805 | €1,136.10 |
| 3 000 | €0.55300 | €1,659.00 |
| 5 000 | €0.53602 | €2,680.10 |
| 7 000 | €0.52593 | €3,681.51 |
| 10 000 | €0.51609 | €5,160.90 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.71935 |



