
AFBR-5905EZ | |
---|---|
DigiKey Part Number | AFBR-5905EZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5905EZ |
Description | TXRX ATM/SONET OC-3 2X5 |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1308nm 3.3V MTRJ Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | 1308nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MTRJ | |
Mounting Type | Through Hole | |
Base Product Number |