
ACPL-P341-500E | |
|---|---|
DigiKey Part Number | 516-3775-2-ND - Tape & Reel (TR) 516-3775-1-ND - Cut Tape (CT) 516-3775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P341-500E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-P341-500E Models |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 70ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 43ns, 40ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €2.06400 | €20.64 |
| 100 | €1.61060 | €161.06 |
| 500 | €1.41148 | €705.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.34662 | €1,346.62 |
| 2 000 | €1.29173 | €2,583.46 |
| 3 000 | €1.26361 | €3,790.83 |
| 5 000 | €1.23192 | €6,159.60 |
| 7 000 | €1.21309 | €8,491.63 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.55165 |


