
ACNV4506-500E | |
|---|---|
DigiKey Part Number | 516-ACNV4506-500ETR-ND - Tape & Reel (TR) 516-ACNV4506-500ECT-ND - Cut Tape (CT) 516-ACNV4506-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNV4506-500E |
Description | OPTOISO 7.5KV OPEN COLL 10-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 7500Vrms 1 Channel 30kV/µs CMTI 10-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 7500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 10-SMD, Gull Wing |
Input Type DC | Supplier Device Package 10-DIP Gull Wing |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.13000 | €5.13 |
| 10 | €3.84500 | €38.45 |
| 100 | €3.08560 | €308.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.75398 | €1,376.99 |
| 1 000 | €2.64624 | €2,646.24 |
| 1 500 | €2.59108 | €3,886.62 |
| 2 500 | €2.52888 | €6,322.20 |
| Unit Price without VAT: | €5.13000 |
|---|---|
| Unit Price with VAT: | €6.43815 |

