Current Sensor Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACHS-7195-000E

DigiKey Part Number
516-ACHS-7195-000E-ND
Manufacturer
Manufacturer Product Number
ACHS-7195-000E
Description
HALL EFFECT IC, LF
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensor Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
-
Sensor Type
-
Current - Sensing
-
Output
-
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-
Polarization
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 264
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.89000€2.89
5€2.57800€12.89
10€2.46400€24.64
25€2.32720€58.18
50€2.23380€111.69
100€2.14820€214.82
500€1.97590€987.95
1 000€1.91175€1,911.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.89000
Unit Price with VAT:€3.62695