
FT933Q-R | |
|---|---|
DigiKey Part Number | 2005-FT933Q-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT933Q-R |
Description | IC MCU 16/32BIT 128KB FLSH 48QFN |
Customer Reference | |
Detailed Description | FT32 FT93x Microcontroller IC 16/32-Bit 100MHz 128KB (128K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | FT32 | |
Core Size | 16/32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, SD, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Data Converters | A/D 6x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |

