
BXRH-27H0600-B-83 | |
---|---|
DigiKey Part Number | 976-BXRH-27H0600-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27H0600-B-83 |
Description | LED COB V4 HD WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 597lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 18.3V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 4.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.95000 | €1.95 |
10 | €1.40200 | €14.02 |
100 | €1.07590 | €107.59 |
500 | €0.93228 | €466.14 |
1 000 | €0.88544 | €885.44 |
2 000 | €0.84577 | €1,691.54 |
5 000 | €0.80252 | €4,012.60 |
10 000 | €0.77561 | €7,756.10 |
Unit Price without VAT: | €1.95000 |
---|---|
Unit Price with VAT: | €2.44725 |