Parametric Equivalent

BXRE-57E1001-C-74 | |
|---|---|
DigiKey Part Number | BXRE-57E1001-C-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-57E1001-C-74 |
Description | LED COB V10 CL WHT SQUARE 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Cool | Height 1.70mm |
CCT (K) 5700K 4-Step MacAdam Ellipse | Light Emitting Surface (LES) 10.20mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1836lm (Typ) | Base Product Number |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-57E1001-C-73 | Bridgelux | 0 | BXRE-57E1001-C-73-ND | €2.38210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | €2.26430 | €1,347.26 |
| Unit Price without VAT: | €2.26430 |
|---|---|
| Unit Price with VAT: | €2.84170 |



