Parametric Equivalent

BXRC-40H1000-D-73 | |
|---|---|
DigiKey Part Number | 976-BXRC-40H1000-D-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40H1000-D-73 |
Description | VERO 10D NEUTRAL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Neutral Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 25.3V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Features Dimming |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 19.00mm Dia |
Configuration Starboard | Height 1.80mm |
Luminous Flux @ Current/Temperature 966lm (Typ) | Light Emitting Surface (LES) 9.90mm Dia |
Current - Test 350mA | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-40H1000-D-72 | Bridgelux | 0 | 976-BXRC-40H1000-D-72-ND | €2.98418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.66430 | €1,065.72 |
| Unit Price without VAT: | €2.66430 |
|---|---|
| Unit Price with VAT: | €3.34370 |

