Similar

BXEP-40E-435-09A-00-00-0 | |
|---|---|
DigiKey Part Number | 976-1634-2-ND - Tape & Reel (TR) 976-1634-1-ND - Cut Tape (CT) 976-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXEP-40E-435-09A-00-00-0 |
Description | LED 5050 NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 5050 White, Neutral 4000K 9V 500mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 800mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 5050 |
CCT (K) 4000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 545lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 500mA | Thermal Resistance of Package 1.9°C/W |
Voltage - Forward (Vf) (Typ) 9V | Base Product Number |
Lumens/Watt @ Current - Test 121 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHBAWT-0000-000C0BD440E | Cree LED | 676 | MHBAWT-0000-000C0BD440ECT-ND | €1.09000 | Similar |






