
BXEP-30E-435-09C-00-00-0 | |
|---|---|
DigiKey Part Number | 976-BXEP-30E-435-09C-00-00-0TR-ND - Tape & Reel (TR) 976-BXEP-30E-435-09C-00-00-0CT-ND - Cut Tape (CT) 976-BXEP-30E-435-09C-00-00-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXEP-30E-435-09C-00-00-0 |
Description | LED 5050 GEN3 WM WHT 3000K 2020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5050 Gen3 White, Warm 3000K 8.9V 500mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BXEP-30E-435-09C-00-00-0 Models |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 960mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3000K | Supplier Device Package 2020 |
Flux @ 25°C, Current - Test 677lm (Typ) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 500mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 8.9V | Thermal Resistance of Package 2.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.53100 | €5.31 |
| 100 | €0.38970 | €38.97 |
| 500 | €0.32668 | €163.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.29545 | €443.18 |
| 3 000 | €0.27954 | €838.62 |
| 4 500 | €0.27138 | €1,221.21 |
| 7 500 | €0.26217 | €1,966.28 |
| 10 500 | €0.25669 | €2,695.24 |
| 15 000 | €0.25134 | €3,770.10 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

