
BXEB-L1190U-35G3000-C-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L1190U-35G3000-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L1190U-35G3000-C-C3 |
Description | EB SLIM GEN 3 LED MODULE, 1190 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 38.2V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Tray | Current - Max 1.7A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features With Connector |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 1190.00mm L x 12.70mm W |
Configuration Linear Light Strip | Height 4.30mm |
Luminous Flux @ Current/Temperature 4390lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | €7.91850 | €1,425.33 |
| Unit Price without VAT: | €7.91850 |
|---|---|
| Unit Price with VAT: | €9.93772 |

