
X-7-422 | |
---|---|
DigiKey Part Number | 2267-X-7-422-ND |
Manufacturer | |
Manufacturer Product Number | X-7-422 |
Description | XPERT GLOSS POLYESTER 0.5" X 0.5 |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | IDXPERT™ Handheld Labeler | |
Applications | Barcoding | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |