


WO-51-PK | |
|---|---|
DigiKey Part Number | 2267-WO-51-PK-ND |
Manufacturer | |
Manufacturer Product Number | WO-51-PK |
Description | LABEL BLACK ON YELLOW 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Yellow |
Packaging Bulk | Color - Legend Black |
Part Status Active | Length 1.500" (38.10mm) |
Print Type Pre-Printed, Hand-Writable | Width 0.625" (15.88mm), 5/8" |
Language English | Material - Body Vinyl Cloth |
Applications General | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant, Weather Resistant |
Legend (Text) Do Not Use. Until Tested & Calibrated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €136.72000 | €136.72 |
| Unit Price without VAT: | €136.72000 |
|---|---|
| Unit Price with VAT: | €171.58360 |

