
WM-4-PK | |
---|---|
DigiKey Part Number | 2267-WM-4-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-4-PK |
Description | WIRE MARKER 1.5"H WHITE 1=25PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards Black Legend, White Background Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | - | |
Cable Diameter | - | |
Legend | 4 | |
Color | Black Legend, White Background | |
Material | Cloth | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €67.00000 | €67.00 |
Unit Price without VAT: | €67.00000 |
---|---|
Unit Price with VAT: | €84.08500 |