
SLFW-750-PK | |
|---|---|
DigiKey Part Number | 2267-SLFW-750-PK-ND |
Manufacturer | |
Manufacturer Product Number | SLFW-750-PK |
Description | WIRE MARKER, 0.75 IN H X 0.75 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.75" W x 0.75" L (19.1mm x 19.1mm) White Vinyl |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer Brady Corporation | Color White |
Packaging Bulk | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 66°C |
Type Wire Marker, Cards | Base Product Number |
Size 0.75" W x 0.75" L (19.1mm x 19.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.38000 | €82.38 |
| Unit Price without VAT: | €82.38000 |
|---|---|
| Unit Price with VAT: | €103.38690 |

