



THT-235-7425-2 | |
|---|---|
DigiKey Part Number | 2267-THT-235-7425-2-ND |
Manufacturer | |
Manufacturer Product Number | THT-235-7425-2 |
Description | LABEL, 1 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R6400 | |
Applications | General | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polypropylene | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.41000 | €150.41 |
| Unit Price without VAT: | €150.41000 |
|---|---|
| Unit Price with VAT: | €188.76455 |

