
TMXM-6-PK | |
|---|---|
DigiKey Part Number | 2267-TMXM-6-PK-ND |
Manufacturer | |
Manufacturer Product Number | TMXM-6-PK |
Description | WIRE MARKER, 0.094 IN H X 0.313 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.31" W x 0.09" L (7.9mm x 2.4mm) Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Category | Size 0.31" W x 0.09" L (7.9mm x 2.4mm) |
Manufacturer Brady Corporation | Legend 6 |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Vinyl |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €153.45000 | €153.45 |
| Unit Price without VAT: | €153.45000 |
|---|---|
| Unit Price with VAT: | €192.57975 |

