MC-250-342-YL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Brady Corporation
In Stock: 0
Unit Price: €63.55000
Datasheet
MC-250-342-YL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-250-342-YL

DigiKey Part Number
2267-MC-250-342-YL-ND
Manufacturer
Manufacturer Product Number
MC-250-342-YL
Description
SLEEVE 16 AWG TO 8 AWG
Customer Reference
Detailed Description
Black, Yellow Heat Shrinkable Label 0.25" W x 0.08" L (6.4mm x 2.1mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.25" W x 0.08" L (6.4mm x 2.1mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm)
Color
Black, Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes